Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSDS-80JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AM3126
Product RangeSDS-J Series
Your Part Number
1,755 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.270 |
| 25+ | $2.150 |
| 50+ | $2.040 |
| 100+ | $1.960 |
| 250+ | $1.790 |
| 500+ | $1.650 |
| 1000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSDS-80JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AM3126
Product RangeSDS-J Series
No. of Contacts8Contacts
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeSDS-J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Contact Plating
Tin Plated Contacts
Product Range
SDS-J Series
Gender
Receptacle
Contact Termination
Through Hole Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
