Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSDF-50JCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN8913
Product RangeSDF-J Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $2.750 |
| 1000+ | $2.670 |
Price for:Each
Minimum: 500
Multiple: 500
$1,375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSDF-50JCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN8913
Product RangeSDF-J Series
No. of Contacts5Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingNickel, Tin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeSDF-J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
PCB Mount
Contact Plating
Nickel, Tin Plated Contacts
Product Range
SDF-J Series
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
