Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSD-80BVCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN8905
Product RangeSD-BV Series
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $1.690 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSD-80BVCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN8905
Product RangeSD-BV Series
No. of Contacts8Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Vertical
Contact PlatingTin Plated Contacts
Connector Body MaterialSteel Body
Product RangeSD-BV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Contact Plating
Tin Plated Contacts
Product Range
SD-BV Series
Gender
Jack
Contact Termination
Through Hole Vertical
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for SD-80BV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
