Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoSAK-023Copy
Newark Part No.16AN6366
Product RangeSAK-023 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 20000+ | $2.330 |
| 50000+ | $2.100 |
Price for:Each
Minimum: 1122
Multiple: 1122
$2,905.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSAK-023Copy
Newark Part No.16AN6366
Product RangeSAK-023 Series
Shaft TypeD Shaft
Shaft Diameter6mm
Knob MaterialAluminium
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter14.5mm
Product RangeSAK-023 Series
SVHCTo Be Advised
Technical Specifications
Shaft Type
D Shaft
Knob Material
Aluminium
Knob Diameter
14.5mm
SVHC
To Be Advised
Shaft Diameter
6mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
SAK-023 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
