Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoRDS-16S-1055-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN7996
Product RangeRDS-1055-SMT Series
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 900+ | $1.940 |
| 1000+ | $1.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$1,746.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRDS-16S-1055-SMT-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN7996
Product RangeRDS-1055-SMT Series
Product RangeRDS-1055-SMT Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current25mA
Switch Construction-
Actuator LevelFlushed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RDS-1055-SMT Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
-
SVHC
No SVHC (04-Feb-2026)
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Alternatives for RDS-16S-1055-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
