Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | RCJ-2123Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 59AM2960 |
| Product Range | RCJ-21 Series |
| Your Part Number |
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $2.010 |
| 25+ | $1.880 |
| 50+ | $1.730 |
| 100+ | $1.660 |
| 250+ | $1.550 |
| 500+ | $1.520 |
| 1000+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | RCJ-2123Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 59AM2960 |
| Product Range | RCJ-21 Series |
| No. of Contacts | 4Contacts |
| Gender | Jack |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| Connector Colour | Red, White |
| External Diameter | 8.3mm |
| Product Range | RCJ-21 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Red, White |
| Product Range | RCJ-21 Series |
| Gender | Jack |
|---|---|
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| External Diameter | 8.3mm |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
