Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | RCJ-021Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 59AM2952 |
| Product Range | RCJ-02 Series |
| Your Part Number |
367 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.440 |
| 25+ | $1.320 |
| 50+ | $1.240 |
| 100+ | $1.180 |
| 500+ | $1.100 |
| 1000+ | $1.040 |
| 2500+ | $0.965 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | RCJ-021Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 59AM2952 |
| Product Range | RCJ-02 Series |
| No. of Contacts | 2Contacts |
| Gender | Jack |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Brass |
| Connector Colour | Black |
| External Diameter | 8.3mm |
| Product Range | RCJ-02 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Contact Plating | Tin Plated Contacts |
| Connector Colour | Black |
| Product Range | RCJ-02 Series |
| Gender | Jack |
|---|---|
| Connector Body Material | Brass |
| External Diameter | 8.3mm |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for RCJ-021
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
