Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPS06-G10KP-5WCopy
Newark Part No.59AM2922
Product RangePS06 Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.100 |
| 10+ | $94.330 |
| 25+ | $89.560 |
| 50+ | $84.800 |
| 100+ | $81.390 |
| 250+ | $74.580 |
| 500+ | $68.450 |
| 1000+ | $66.410 |
Price for:Each
Minimum: 1
Multiple: 1
$99.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPS06-G10KP-5WCopy
Newark Part No.59AM2922
Product RangePS06 Series
Pressure TypeGauge
Pressure Port Type-
Operating Pressure Min0kPa
Operating Pressure Max10kPa
Pressure Port Size-
Transducer Connection / TerminationWire Leaded
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS06 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0kPa
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Gas, Liquid
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
-
Operating Pressure Max
10kPa
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
PS06 Series
Alternatives for PS06-G10KP-5W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
