Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoPR16-12V-540-2ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN4647
Product RangePR16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $2.270 |
| 5000+ | $2.220 |
| 10000+ | $2.160 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPR16-12V-540-2ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN4647
Product RangePR16 Series
Contact ConfigurationDPST
Coil Voltage12VDC
Contact Current5A
Product RangePR16 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance267ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Coil Resistance
267ohm
Coil Voltage
12VDC
Product Range
PR16 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Alternatives for PR16-12V-540-2A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
