Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPP3-002ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM2909
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $2.280 |
| 25+ | $2.170 |
| 50+ | $2.060 |
| 100+ | $1.980 |
| 250+ | $1.820 |
| 500+ | $1.670 |
| 1000+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPP3-002ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM2909
Current Rating6A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating20VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
20VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
6A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
