Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PJ-066ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 59AM2871 |
| Product Range | PJ-066X Series |
| Your Part Number |
247 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 10+ | $2.730 |
| 25+ | $2.550 |
| 50+ | $2.360 |
| 100+ | $2.250 |
| 250+ | $2.100 |
| 500+ | $2.060 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PJ-066ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 59AM2871 |
| Product Range | PJ-066X Series |
| Gender | Jack |
| Current Rating | 5A |
| Pin Diameter | 2mm |
| Barrel Length | - |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Solder |
| Barrel Inner Diameter | - |
| Barrel Outer Diameter | 10.1mm |
| Voltage Rating | 24VDC |
| Product Range | PJ-066X Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Gender | Jack |
|---|---|
| Pin Diameter | 2mm |
| Connector Mounting | Panel Mount |
| Barrel Inner Diameter | - |
| Voltage Rating | 24VDC |
| SVHC | No SVHC (25-Jun-2025) |
| Current Rating | 5A |
|---|---|
| Barrel Length | - |
| Contact Termination Type | Solder |
| Barrel Outer Diameter | 10.1mm |
| Product Range | PJ-066X Series |
Alternatives for PJ-066A
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
