Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-019Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM2841
Your Part Number
396 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.672 |
| 100+ | $0.630 |
| 250+ | $0.593 |
| 500+ | $0.550 |
| 1000+ | $0.514 |
| 2500+ | $0.475 |
Price for:Each
Minimum: 10
Multiple: 10
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-019Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM2841
GenderJack
Current Rating3A
Pin Diameter-
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter1.1mm
Barrel Outer Diameter6mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
PCB Mount
Barrel Inner Diameter
1.1mm
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
3A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
6mm
Product Range
-
Alternatives for PJ-019
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
