Print Page
Image is for illustrative purposes only. Please refer to product description.

224 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.150 |
| 25+ | $1.100 |
| 50+ | $1.040 |
| 100+ | $1.000 |
| 250+ | $0.921 |
| 500+ | $0.850 |
| 1000+ | $0.826 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-006A-SMT-TR
Newark Part No.59AM2836
GenderJack
Current Rating4A
Pin Diameter2mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSurface Mount Straight
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating18VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
18VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
4A
Barrel Length
-
Contact Termination Type
Surface Mount Straight
Barrel Outer Diameter
6.3mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
