Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoNEMA23-17-01SD-AMT112SCopy
Newark Part No.16AN4163
Product RangeNEMA23-AMT112S Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $176.980 |
| 25+ | $165.380 |
| 50+ | $159.580 |
| 100+ | $153.770 |
Price for:Each
Minimum: 10
Multiple: 10
$1,769.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoNEMA23-17-01SD-AMT112SCopy
Newark Part No.16AN4163
Product RangeNEMA23-AMT112S Series
Stepper Motor Type-
Motor Size57.2mm
Coil TypeBipolar
Step Angle1.8°
Torque Max85in-oz
Current Rating1.4A
Voltage Rating Max80VDC
No. of Wires4
NEMA RatingNEMA 23
External Length44.2mm
Shaft Diameter6.35mm
Product RangeNEMA23-AMT112S Series
Shaft Length20.58mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
-
Coil Type
Bipolar
Torque Max
85in-oz
Voltage Rating Max
80VDC
NEMA Rating
NEMA 23
Shaft Diameter
6.35mm
Shaft Length
20.58mm
Motor Size
57.2mm
Step Angle
1.8°
Current Rating
1.4A
No. of Wires
4
External Length
44.2mm
Product Range
NEMA23-AMT112S Series
SVHC
To Be Advised
Alternatives for NEMA23-17-01SD-AMT112S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
