Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoNEMA17-16-06SD-AMT112SCopy
Newark Part No.16AN4158
Product RangeNEMA17-AMT112S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $178.310 |
| 25+ | $167.870 |
| 50+ | $162.650 |
| 100+ | $157.430 |
Price for:Each
Minimum: 10
Multiple: 10
$1,783.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoNEMA17-16-06SD-AMT112SCopy
Newark Part No.16AN4158
Product RangeNEMA17-AMT112S Series
Stepper Motor Type-
Motor Size42.4mm
Coil TypeBipolar
Step Angle1.8°
Torque Max63in-oz
Current Rating700mA
Voltage Rating Max48VDC
No. of Wires4
NEMA RatingNEMA 17
External Length40.13mm
Shaft Diameter5mm
Product RangeNEMA17-AMT112S Series
Shaft Length23.88mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
-
Coil Type
Bipolar
Torque Max
63in-oz
Voltage Rating Max
48VDC
NEMA Rating
NEMA 17
Shaft Diameter
5mm
Shaft Length
23.88mm
Motor Size
42.4mm
Step Angle
1.8°
Current Rating
700mA
No. of Wires
4
External Length
40.13mm
Product Range
NEMA17-AMT112S Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
