Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoNEMA17-13-04SD-AMT112SCopy
Newark Part No.16AN4156
Product RangeNEMA17-AMT112S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $168.180 |
| 25+ | $158.340 |
| 50+ | $153.410 |
| 100+ | $148.490 |
Price for:Each
Minimum: 10
Multiple: 10
$1,681.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoNEMA17-13-04SD-AMT112SCopy
Newark Part No.16AN4156
Product RangeNEMA17-AMT112S Series
Stepper Motor Type-
Motor Size42.4mm
Coil TypeBipolar
Step Angle1.8°
Torque Max42in-oz
Current Rating670mA
Voltage Rating Max48VDC
No. of Wires4
NEMA RatingNEMA 17
External Length34.04mm
Shaft Diameter5mm
Product RangeNEMA17-AMT112S Series
Shaft Length23.88mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
-
Coil Type
Bipolar
Torque Max
42in-oz
Voltage Rating Max
48VDC
NEMA Rating
NEMA 17
Shaft Diameter
5mm
Shaft Length
23.88mm
Motor Size
42.4mm
Step Angle
1.8°
Current Rating
670mA
No. of Wires
4
External Length
34.04mm
Product Range
NEMA17-AMT112S Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
