Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoNEMA11-18-02D-AMT112SCopy
Newark Part No.16AN4151
Product RangeNEMA11-AMT112S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $186.760 |
| 25+ | $175.820 |
| 50+ | $170.360 |
| 100+ | $164.890 |
Price for:Each
Minimum: 10
Multiple: 10
$1,867.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoNEMA11-18-02D-AMT112SCopy
Newark Part No.16AN4151
Product RangeNEMA11-AMT112S Series
Stepper Motor Type-
Motor Size28.2mm
Coil TypeBipolar
Step Angle1.8°
Torque Max12in-oz
Current Rating1.3A
Voltage Rating Max48VDC
No. of Wires4
External Length45mm
Shaft Diameter5mm
Product RangeNEMA11-AMT112S Series
Shaft Length20.06mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
-
Coil Type
Bipolar
Torque Max
12in-oz
Voltage Rating Max
48VDC
External Length
45mm
Product Range
NEMA11-AMT112S Series
SVHC
To Be Advised
Motor Size
28.2mm
Step Angle
1.8°
Current Rating
1.3A
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
20.06mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
