Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoNEMA08-13-01D-AMT112SCopy
Newark Part No.16AN4147
Product RangeNEMA08-AMT112S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $219.020 |
| 25+ | $212.140 |
| 50+ | $205.260 |
| 100+ | $197.230 |
Price for:Each
Minimum: 10
Multiple: 10
$2,190.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoNEMA08-13-01D-AMT112SCopy
Newark Part No.16AN4147
Product RangeNEMA08-AMT112S Series
Stepper Motor Type-
Motor Size20.3mm
Coil TypeBipolar
Step Angle1.8°
Torque Max3in-oz
Current Rating600mA
Voltage Rating Max48VDC
No. of Wires4
External Length33.02mm
Shaft Diameter4mm
Product RangeNEMA08-AMT112S Series
Shaft Length15mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
-
Coil Type
Bipolar
Torque Max
3in-oz
Voltage Rating Max
48VDC
External Length
33.02mm
Product Range
NEMA08-AMT112S Series
SVHC
To Be Advised
Motor Size
20.3mm
Step Angle
1.8°
Current Rating
600mA
No. of Wires
4
Shaft Diameter
4mm
Shaft Length
15mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
