Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | MD-90SMCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59AM2601 |
| Product Range | MD-SM Series |
| Your Part Number |
529 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 10+ | $3.590 |
| 25+ | $3.340 |
| 50+ | $3.180 |
| 100+ | $2.990 |
| 250+ | $2.780 |
| 500+ | $2.680 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | MD-90SMCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59AM2601 |
| Product Range | MD-SM Series |
| No. of Contacts | 9Contacts |
| Gender | Jack |
| Connector Mounting | PCB Mount |
| Contact Termination | Through Hole Right Angle |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Product Range | MD-SM Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 9Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Contact Plating | Silver Plated Contacts |
| Product Range | MD-SM Series |
| Gender | Jack |
|---|---|
| Contact Termination | Through Hole Right Angle |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for MD-90SM
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
