Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | MD-80SMCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59AM2599 |
| Product Range | MD-SM Series |
| Your Part Number |
368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.510 |
| 25+ | $2.320 |
| 50+ | $2.160 |
| 100+ | $2.030 |
| 250+ | $1.940 |
| 500+ | $1.810 |
| 2500+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | MD-80SMCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59AM2599 |
| Product Range | MD-SM Series |
| No. of Contacts | 8Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Connector Mounting | PCB Mount |
| Contact Termination | Through Hole Right Angle |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Product Range | MD-SM Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 8Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Contact Plating | Silver Plated Contacts |
| Product Range | MD-SM Series |
| Gender | Receptacle |
|---|---|
| Contact Termination | Through Hole Right Angle |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for MD-80SM
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
