Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | MD-60PL100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59AM2595 |
| Product Range | MD-PL100 Series |
| Your Part Number |
265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $5.040 |
| 25+ | $4.690 |
| 50+ | $4.460 |
| 100+ | $4.190 |
| 250+ | $3.910 |
| 500+ | $3.760 |
| 1000+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | MD-60PL100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59AM2595 |
| Product Range | MD-PL100 Series |
| No. of Contacts | 6Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Connector Mounting | Panel Mount |
| Contact Termination | Wire Lead |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Product Range | MD-PL100 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 6Contacts |
|---|---|
| Connector Mounting | Panel Mount |
| Contact Plating | Tin Plated Contacts |
| Product Range | MD-PL100 Series |
| Gender | Receptacle |
|---|---|
| Contact Termination | Wire Lead |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
