Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoGF0876Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN3724
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 4000+ | $5.230 |
| 8000+ | $5.130 |
| 12000+ | $5.020 |
| 20000+ | $4.920 |
| 40000+ | $4.810 |
| 100000+ | $4.710 |
| 200000+ | $4.600 |
Price for:Each
Minimum: 4000
Multiple: 4000
$20,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoGF0876Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN3724
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency290Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeSquare
Product Dimensions87mm x 87mm x 32.5mm
Frequency Range256Hz to 17kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
99dB
Product Dimensions
87mm x 87mm x 32.5mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Resonant Frequency
290Hz
Speaker Shape
Square
Frequency Range
256Hz to 17kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
