Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoGC0401KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM2050
Your Part Number
900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.690 |
| 25+ | $6.730 |
| 100+ | $6.170 |
| 250+ | $5.760 |
| 500+ | $5.250 |
| 1000+ | $4.990 |
| 2500+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$8.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoGC0401KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM2050
Driver Type-
Impedance8ohm
Power Rating Nom2W
Resonant Frequency390Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Rectangular Frame
Product Dimensions40mm x 28.5mm x 11.5mm
Frequency Range312Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
2W
Sound Pressure Level (SPL)
82dB
Product Dimensions
40mm x 28.5mm x 11.5mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
390Hz
Speaker Shape
Round with Rectangular Frame
Frequency Range
312Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
