Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoGC0351NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM2049
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 25+ | $4.710 |
| 100+ | $4.130 |
| 250+ | $4.070 |
| 500+ | $4.010 |
| 1000+ | $3.890 |
| 2500+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoGC0351NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM2049
Driver Type-
Impedance8ohm
Power Rating Nom2W
Resonant Frequency650Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Rectangular Frame
Product Dimensions31mm x 16mm x 4.2mm
Frequency Range520Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
2W
Sound Pressure Level (SPL)
82dB
Product Dimensions
31mm x 16mm x 4.2mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
650Hz
Speaker Shape
Round with Rectangular Frame
Frequency Range
520Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
