Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCUSA-TR07-01-400-TH67Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM1683
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.600 |
| 10+ | $27.220 |
| 25+ | $25.840 |
| 50+ | $24.470 |
| 100+ | $23.490 |
| 250+ | $21.520 |
| 500+ | $19.750 |
| 1000+ | $19.160 |
Price for:Each
Minimum: 1
Multiple: 1
$28.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCUSA-TR07-01-400-TH67Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM1683
Sensing Range Min50mm
Sensing Range Max1m
Beam Angle7°
Beam Angle7°
Switching Frequency300kHz
External Diameter10mm
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range Min
50mm
Beam Angle
7°
Switching Frequency
300kHz
Sensitivity (dB)
-
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Sensing Range Max
1m
Beam Angle
7°
External Diameter
10mm
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
