Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCSS-I4B20-SMT-TRCopy
Newark Part No.
Re-Reel59AM1653
Cut Tape59AM1653
Your Part Number
951 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.130 | $3.13 |
| Total Price | $3.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.980 |
| 25+ | $2.830 |
| 50+ | $2.680 |
| 100+ | $2.570 |
| 250+ | $2.360 |
| 500+ | $2.170 |
| 1000+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCSS-I4B20-SMT-TRCopy
Newark Part No.
Re-Reel59AM1653
Cut Tape59AM1653
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)90dBA
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V o-p to 5V o-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
90dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3V o-p to 5V o-p
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Alternatives for CSS-I4B20-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
