Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCSS-95B30-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel16AN3158
Re-Reel59AM1660RL
Cut Tape59AM1660
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.580 | $3.58 |
| Total Price | $3.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 25+ | $2.600 |
| 100+ | $2.280 |
| 250+ | $2.260 |
| 500+ | $2.210 |
| 1000+ | $2.170 |
| 5000+ | $2.120 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.770 |
| 25000+ | $2.490 |
| 50000+ | $2.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCSS-95B30-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel16AN3158
Re-Reel59AM1660RL
Cut Tape59AM1660
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)95dBA
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range4V o-p to 7V o-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
95dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
4V o-p to 7V o-p
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Alternatives for CSS-95B30-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
