Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCSS-66668NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM1659
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $4.350 |
| 25+ | $4.080 |
| 50+ | $3.590 |
| 100+ | $3.500 |
| 500+ | $2.980 |
| 1000+ | $2.840 |
| 2500+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCSS-66668NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM1659
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom3W
Resonant Frequency200Hz
Sound Pressure Level (SPL)101dB
Speaker ShapeRound with Square Frame
Product Dimensions66mm x 66mm x 29mm
Frequency Range160Hz to 15kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
3W
Sound Pressure Level (SPL)
101dB
Product Dimensions
66mm x 66mm x 29mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
200Hz
Speaker Shape
Round with Square Frame
Frequency Range
160Hz to 15kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
