Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCSS-40408NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1658
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.610 |
| 5+ | $13.500 |
| 10+ | $12.380 |
| 25+ | $11.450 |
| 100+ | $10.520 |
| 500+ | $9.150 |
| 1000+ | $8.970 |
Price for:Each
Minimum: 1
Multiple: 1
$14.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCSS-40408NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1658
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom5W
Resonant Frequency440Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound with Square Frame
Product Dimensions40.1mm x 40.1mm x 14.5mm
Frequency Range352Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
5W
Sound Pressure Level (SPL)
100dB
Product Dimensions
40.1mm x 40.1mm x 14.5mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
440Hz
Speaker Shape
Round with Square Frame
Frequency Range
352Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
