Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCS1012BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1665
Product RangeCSXX12B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.730 |
| 5+ | $37.960 |
| 10+ | $36.330 |
| 25+ | $34.480 |
| 50+ | $27.350 |
| 100+ | $26.800 |
Price for:Each
Minimum: 1
Multiple: 1
$40.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCS1012BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1665
Product RangeCSXX12B Series
Sensor Output TypeAnalogue
Supply Voltage Range11.4V to 12.6V
Supply Voltage Range11.4V to 12.6V
Measured CurrentAC
Accuracy± 4.2%
Current Sensor TechnologyOpen Loop Current Sensor
Primary Current-10A to 10A
Secondary Signal TypeVoltage
Sensor MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max75°C
Product RangeCSXX12B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Range
11.4V to 12.6V
Accuracy
± 4.2%
Primary Current
-10A to 10A
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
11.4V to 12.6V
Measured Current
AC
Current Sensor Technology
Open Loop Current Sensor
Secondary Signal Type
Voltage
Operating Temperature Min
-10°C
Product Range
CSXX12B Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
