Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCS-3624Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM1651
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 10+ | $4.730 |
| 25+ | $4.330 |
| 50+ | $3.940 |
| 100+ | $3.920 |
| 500+ | $3.100 |
| 1000+ | $2.950 |
| 2500+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCS-3624Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM1651
Transducer FunctionAudio Indicator
Supply Voltage Min18VDC
Supply Voltage Max28VDC
TonesContinuous
Sound Pressure Level (SPL)78dBA
Current Rating35mA
Resonant Frequency-
Transducer MountingPanel Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
78dBA
Resonant Frequency
-
Product Range
-
Supply Voltage Min
18VDC
Tones
Continuous
Current Rating
35mA
Transducer Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
