Print Page
CPI-2398-90T
PIEZO BUZZER INDICATOR, 90DB, 3-28VDC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.94 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPI-2398-90T
Newark Part No.59AM1620
Tones1 Tone
Sound Pressure Level (SPL)90dB
Resonant Frequency3.5kHz
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
1 Tone
Resonant Frequency
3.5kHz
Drive Circuit
Internal
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Sound Pressure Level (SPL)
90dB
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate