Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CPG-02-TH-BCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 11AN2117 |
| Your Part Number |
126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5000+ | $0.627 |
Price for:Each
Minimum: 5000
Multiple: 5000
$3,135.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CPG-02-TH-BCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 11AN2117 |
| Spring Loaded Connector Type | Pogo Pin Header |
| Pitch Spacing | - |
| No. of Rows | - |
| No. of Contacts | 1Contacts |
| Connector Mounting | Through Hole Mount |
| Contact Material | Brass Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Spring Loaded Connector Type | Pogo Pin Header |
|---|---|
| No. of Rows | - |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | - |
|---|---|
| No. of Contacts | 1Contacts |
| Contact Material | Brass Alloy |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
