Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
| 10+ | $8.870 |
| 25+ | $8.390 |
| 50+ | $7.900 |
| 100+ | $7.550 |
| 250+ | $6.860 |
| 500+ | $6.230 |
| 1000+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$9.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPE-267
Newark Part No.59AM1614
Tones-
Sound Pressure Level (SPL)85dB
Resonant Frequency2.8kHz
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Lead Wire-
IP RatingIP67
IP RatingIP67
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 14VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
2.8kHz
Drive Circuit
Internal
Lead Wire
-
IP Rating
IP67
Operating Voltage Range
6VDC to 14VDC
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Sound Pressure Level (SPL)
85dB
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
IP67
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate