Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPE-243Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM1612
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 25+ | $6.400 |
| 100+ | $5.690 |
| 250+ | $5.530 |
| 500+ | $5.040 |
| 1000+ | $4.910 |
| 2500+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPE-243Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM1612
Tones-
Sound Pressure Level (SPL)80dB
Resonant Frequency5kHz
Transducer MountingWire Leads
Drive CircuitInternal
Capacitance-
Lead Wire22AWG
IP RatingIP67
IP RatingIP67
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
5kHz
Drive Circuit
Internal
Lead Wire
22AWG
IP Rating
IP67
Operating Voltage Range
9VDC to 16VDC
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Sound Pressure Level (SPL)
80dB
Transducer Mounting
Wire Leads
Capacitance
-
IP Rating
IP67
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
