Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP40236Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 59AM1635 |
| Product Range | arcTEC CP40 Series |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $22.910 |
| 5+ | $21.780 |
| 10+ | $21.320 |
| 25+ | $20.730 |
| 50+ | $20.290 |
| 100+ | $19.880 |
| 250+ | $19.480 |
Price for:Each
Minimum: 1
Multiple: 1
$22.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP40236Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 59AM1635 |
| Product Range | arcTEC CP40 Series |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 18.7W |
| Current Max @ Diff Temperature Max | 4A |
| Voltage Max @ Diff Temperature Max | 8.6VDC |
| Length | 20mm |
| Width | 20mm |
| Depth | 3.6mm |
| Temperature Difference Max | 66°C |
| Product Range | arcTEC CP40 Series |
| Internal Resistance | 2ohm |
| Lead Wires | 20 AWG Red & Black |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 18.7W |
| Voltage Max @ Diff Temperature Max | 8.6VDC |
| Width | 20mm |
| Temperature Difference Max | 66°C |
| Internal Resistance | 2ohm |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 4A |
| Length | 20mm |
| Depth | 3.6mm |
| Product Range | arcTEC CP40 Series |
| Lead Wires | 20 AWG Red & Black |
Alternatives for CP40236
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
