Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-7525-80-SMT-TRCopy
Newark Part No.
Full Reel16AN2191
Re-Reel59AM1595
Cut Tape59AM1595
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.900 | $9.50 |
| Total Price | $9.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.900 |
| 10+ | $1.810 |
| 25+ | $1.710 |
| 50+ | $1.620 |
| 100+ | $1.560 |
| 250+ | $1.430 |
| 500+ | $1.310 |
| 1000+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25000+ | $1.210 |
| 50000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-7525-80-SMT-TRCopy
Newark Part No.
Full Reel16AN2191
Re-Reel59AM1595
Cut Tape59AM1595
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)80dB
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2.5V o-p to 4.5V o-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
80dB
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2.5V o-p to 4.5V o-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Alternatives for CMT-7525-80-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
