Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.850 |
| 25+ | $2.710 |
| 50+ | $2.570 |
| 100+ | $2.470 |
| 250+ | $2.270 |
| 500+ | $2.090 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-6635C-030
Newark Part No.59AM1594
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)80dBA
Drive CircuitExternal
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range2V o-p to 5V o-p
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
80dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2V o-p to 5V o-p
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
