Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-0525-75-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel59AM1584RL
Cut Tape59AM1584
Your Part Number
1,260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.570 | $12.85 |
| Total Price | $12.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.570 |
| 10+ | $2.060 |
| 15+ | $1.980 |
| 25+ | $1.890 |
| 50+ | $1.780 |
| 125+ | $1.670 |
| 250+ | $1.600 |
| 500+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-0525-75-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel59AM1584RL
Cut Tape59AM1584
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)75dB
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V o-p to 5V o-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
75dB
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2V o-p to 5V o-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Alternatives for CMT-0525-75-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
