Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-40504N-L152ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1579
Product RangeCMS-40504N-L152 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $3.410 |
| 25+ | $3.190 |
| 50+ | $2.960 |
| 100+ | $2.910 |
| 500+ | $2.730 |
| 1000+ | $2.510 |
| 2500+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-40504N-L152ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1579
Product RangeCMS-40504N-L152 Series
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency500Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound
Product Dimensions53.8mm x 5mm
Frequency Range400Hz to 7kHz
Temperature Grade-
IP Rating-
IP Rating-
Product RangeCMS-40504N-L152 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
100dB
Product Dimensions
53.8mm x 5mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
4ohm
Resonant Frequency
500Hz
Speaker Shape
Round
Frequency Range
400Hz to 7kHz
IP Rating
-
Product Range
CMS-40504N-L152 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
