Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-40134-24SPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN1922
Product RangeCMS-40134-24 Series
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 10+ | $6.080 |
| 25+ | $5.770 |
| 50+ | $5.470 |
| 100+ | $5.250 |
| 250+ | $4.810 |
| 500+ | $4.420 |
| 1000+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-40134-24SPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN1922
Product RangeCMS-40134-24 Series
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency550Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeRectangular
Product Dimensions40mm x 13mm x 4mm
Frequency Range440Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product RangeCMS-40134-24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
98dB
Product Dimensions
40mm x 13mm x 4mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
4ohm
Resonant Frequency
550Hz
Speaker Shape
Rectangular
Frequency Range
440Hz to 20kHz
IP Rating
-
Product Range
CMS-40134-24 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
