Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-36205-28L200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN1919
Product RangeCMS-36205-28 Series
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $3.780 |
| 25+ | $3.260 |
| 50+ | $3.030 |
| 100+ | $2.860 |
| 500+ | $2.680 |
| 1000+ | $2.380 |
| 2500+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-36205-28L200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN1919
Product RangeCMS-36205-28 Series
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency700Hz
Sound Pressure Level (SPL)105dB
Speaker ShapeOval
Product Dimensions36.2mm x 20.5mm x 5.4mm
Frequency Range560Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product RangeCMS-36205-28 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
105dB
Product Dimensions
36.2mm x 20.5mm x 5.4mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Resonant Frequency
700Hz
Speaker Shape
Oval
Frequency Range
560Hz to 20kHz
IP Rating
-
Product Range
CMS-36205-28 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
