Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-28528N-L152Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 10+ | $4.770 |
| 25+ | $4.530 |
| 50+ | $4.290 |
| 100+ | $4.120 |
| 250+ | $3.780 |
| 500+ | $3.470 |
| 1000+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-28528N-L152Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1575
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency750Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeRound
Product Dimensions37.6mm x 5.2mm
Frequency Range600Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
99dB
Product Dimensions
37.6mm x 5.2mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
750Hz
Speaker Shape
Round
Frequency Range
600Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
