Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-25144-24L200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN1913
Product RangeCMS-25144-24 Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 10+ | $3.890 |
| 25+ | $3.530 |
| 50+ | $3.290 |
| 100+ | $3.060 |
| 500+ | $2.590 |
| 1000+ | $2.450 |
| 2500+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-25144-24L200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN1913
Product RangeCMS-25144-24 Series
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency850Hz
Sound Pressure Level (SPL)103dB
Speaker ShapeRectangular
Product Dimensions25mm x 14mm x 4mm
Frequency Range680Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product RangeCMS-25144-24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
103dB
Product Dimensions
25mm x 14mm x 4mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
4ohm
Resonant Frequency
850Hz
Speaker Shape
Rectangular
Frequency Range
680Hz to 20kHz
IP Rating
-
Product Range
CMS-25144-24 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
