Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-2511-34SPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN1912
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 10+ | $4.560 |
| 25+ | $4.220 |
| 50+ | $3.760 |
| 100+ | $3.490 |
| 500+ | $3.360 |
| 1000+ | $3.170 |
| 2500+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-2511-34SPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN1912
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom3W
Resonant Frequency250Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound
Product Dimensions25mm x 11mm
Frequency Range200Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
3W
Sound Pressure Level (SPL)
82dB
Product Dimensions
25mm x 11mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
4ohm
Resonant Frequency
250Hz
Speaker Shape
Round
Frequency Range
200Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
