Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-23558N-L152Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1574
Your Part Number
474 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 10+ | $4.000 |
| 25+ | $3.670 |
| 50+ | $3.270 |
| 100+ | $3.170 |
| 500+ | $2.670 |
| 1000+ | $2.540 |
| 2500+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-23558N-L152Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1574
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1W
Resonant Frequency550Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
Product Dimensions23mm x 5.5mm
Frequency Range440Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
94dB
Product Dimensions
23mm x 5.5mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
550Hz
Speaker Shape
Round
Frequency Range
440Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
