Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-20143-158SPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN1911
Product RangeCMS-20143-158 Series
Your Part Number
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $3.440 |
| 25+ | $3.110 |
| 50+ | $2.900 |
| 100+ | $2.700 |
| 500+ | $2.300 |
| 1000+ | $2.160 |
| 2500+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-20143-158SPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN1911
Product RangeCMS-20143-158 Series
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)105dB
Speaker ShapeRectangular
Product Dimensions20mm x 14mm x 3.7mm
Frequency Range880Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product RangeCMS-20143-158 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
105dB
Product Dimensions
20mm x 14mm x 3.7mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Resonant Frequency
1.1kHz
Speaker Shape
Rectangular
Frequency Range
880Hz to 20kHz
IP Rating
-
Product Range
CMS-20143-158 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
