Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-18163-24SPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN1909
Product RangeCMS-18163-24 Series
Your Part Number
164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $3.520 |
| 25+ | $3.190 |
| 50+ | $3.080 |
| 100+ | $2.960 |
| 500+ | $2.540 |
| 1000+ | $2.420 |
| 2500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-18163-24SPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN1909
Product RangeCMS-18163-24 Series
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency1kHz
Sound Pressure Level (SPL)104dB
Speaker ShapeRectangular
Product Dimensions18mm x 16mm x 3.7mm
Frequency Range800Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product RangeCMS-18163-24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
104dB
Product Dimensions
18mm x 16mm x 3.7mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
4ohm
Resonant Frequency
1kHz
Speaker Shape
Rectangular
Frequency Range
800Hz to 20kHz
IP Rating
-
Product Range
CMS-18163-24 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
