Print Page
CMS-160925-078S-67
SPEAKER, 9.2OHM, 90DB, 0.7W, 100HZ-20KHZ ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-160925-078S-67
Newark Part No.59AM1571
Driver Type-
Impedance8ohm
Power Rating Nom700mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions16mm x 9mm x 2.5mm
Frequency Range100Hz to 20kHz
Temperature Grade-
IP RatingIPX7
IP RatingIPX7
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
700mW
Sound Pressure Level (SPL)
90dB
Product Dimensions
16mm x 9mm x 2.5mm
Temperature Grade
-
IP Rating
IPX7
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
850Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
100Hz to 20kHz
IP Rating
IPX7
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate