Print Page
CMS-15113-078L100-67
SPEAKER, 9.2OHM, 91DB, 0.7W, 100HZ-20KHZ ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-15113-078L100-67
Newark Part No.59AM1569
Driver Type-
Impedance8ohm
Power Rating Nom700mW
Resonant Frequency1kHz
Sound Pressure Level (SPL)91dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions15mm x 11mm x 3.98mm
Frequency Range100Hz to 20kHz
Temperature Grade-
IP RatingIPX7
IP RatingIPX7
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
700mW
Sound Pressure Level (SPL)
91dB
Product Dimensions
15mm x 11mm x 3.98mm
Temperature Grade
-
IP Rating
IPX7
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
1kHz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
100Hz to 20kHz
IP Rating
IPX7
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate